Print Page
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €3.940 |
100+ | €3.690 |
250+ | €3.360 |
500+ | €3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-F-D-A-K-TR
Order Code3551188
Product RangeQSE
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeQSE
SVHCNo SVHC (21-Jan-2025)
Product Overview
QSE-020-01-F-D-A-K-TR is a QSE series Q Strip® 0.80mm pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSE is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTE series and cable mates with EQCD, EQDP series.
- Samtec 28+Gbps solution
- Extended Life Product™ (E.L.P.™)
- Gold flash on contact, matte tin on tail plating
- Single-ended, 2 rows, 40 contacts
- Liquid crystal polymer insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- Voltage rating is 225VAC when mated and 5mm stack height
- 100 maximum cycles
- (7.00mm) 0.275" DIA polyimide film pick and place pad
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
QSE
Technical Docs (1)
Alternatives for QSE-020-01-F-D-A-K-TR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01