Print Page
397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.360 |
10+ | €12.060 |
25+ | €11.600 |
100+ | €9.480 |
250+ | €8.860 |
Price for:Each
Minimum: 1
Multiple: 1
€13.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRE-01
Order Code1667927
Product RangeSCRE
Technical Datasheet
Connector TypeIndustrial Ethernet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector OrientationVertical
Contact MaterialPhosphor Bronze
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSCRE
Product Overview
The SCRE-01 is a 8-pole Sealed Circular Ethernet Receptacle with gold-plated phosphor bronze contacts. Ethernet Cat-5e panel mount assembly and termination for standard Ethernet cable. The SCRE series panel mount receptacle is compatible with SCPE and SCPFE connectors.
- 0.80mm (0.0315") to 5.20mm (0.205") Panel thickness
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Industrial Ethernet
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
SCRE
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412