Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.040 |
Price for:Each
Minimum: 1
Multiple: 1
€23.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-07.0-L-04-2-A-K-TR
Order Code3742703
Product RangeSEAM
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
4Rows
Contact Material
Copper Alloy
Product Range
SEAM
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007