Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4G001
Order Code2822025
Product RangeSan Ace 120 9GA
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.710 |
Price for:Each
Minimum: 1
Multiple: 1
€82.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1248P4G001
Order Code2822025
Product RangeSan Ace 120 9GA
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial134CFM
Air Flow - CFM134CFM
Flow Rate - Metric3.8m³/min
Noise Rating57dBA
Power Rating11.52W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating240mA
IP Rating-
Air Flow - m3/min3.8m³/min
Product RangeSan Ace 120 9GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
134CFM
Noise Rating
57dBA
Rated Speed
6400rpm
Current Rating
240mA
Air Flow - m3/min
3.8m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
134CFM
Flow Rate - Metric
3.8m³/min
Power Rating
11.52W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
San Ace 120 9GA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197