Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RF0912P1H001
Order Code2822028
Product RangeSan Ace 92RF 9RF
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.030 |
Price for:Each
Minimum: 1
Multiple: 1
€68.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RF0912P1H001
Order Code2822028
Product RangeSan Ace 92RF 9RF
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Flow Rate - Imperial42.4CFM
Flow Rate - Metric1.2m³/min
Noise Rating39dBA
Power Rating2W
Rated Speed5500rpm
Power Connection Type4 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 92RF 9RF
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
42.4CFM
Noise Rating
39dBA
Rated Speed
5500rpm
Current Rating
170mA
Air Flow - m3/min
1.2m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
42.4CFM
Flow Rate - Metric
1.2m³/min
Power Rating
2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92RF 9RF
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195