Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RF0924P1H001
Order Code2822029
Product RangeSan Ace 92RF 9RF
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.830 |
Price for:Each
Minimum: 1
Multiple: 1
€70.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RF0924P1H001
Order Code2822029
Product RangeSan Ace 92RF 9RF
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Flow Rate - Imperial42.4CFM
Flow Rate - Metric1.2m³/min
Noise Rating39dBA
Power Rating2.2W
Rated Speed5500rpm
Power Connection Type4 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 92RF 9RF
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
42.4CFM
Noise Rating
39dBA
Rated Speed
5500rpm
Current Rating
90mA
Air Flow - m3/min
1.2m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
42.4CFM
Flow Rate - Metric
1.2m³/min
Power Rating
2.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92RF 9RF
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195