Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3G001
Order Code2768845
Product RangeSan Ace 40W 9WL
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.420 |
Price for:Each
Minimum: 1
Multiple: 1
€99.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3G001
Order Code2768845
Product RangeSan Ace 40W 9WL
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial19.7CFM
Air Flow - CFM19.7CFM
Noise Rating47dBA
Flow Rate - Metric0.56m³/min
Power Rating4.8W
Rated Speed15500rpm
Power Connection Type4 Lead Wires
Current Rating400mA
IP RatingIP68
Air Flow - m3/min0.56m³/min
Product RangeSan Ace 40W 9WL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
19.7CFM
Flow Rate - Metric
0.56m³/min
Rated Speed
15500rpm
Current Rating
400mA
Air Flow - m3/min
0.56m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
19.7CFM
Noise Rating
47dBA
Power Rating
4.8W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 40W 9WL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073