Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0924P1H001
Order Code2946232
Product RangeSan Ace 92W 9WL
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.920 |
Price for:Each
Minimum: 1
Multiple: 1
€139.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0924P1H001
Order Code2946232
Product RangeSan Ace 92W 9WL
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130.6CFM
Flow Rate - Imperial130.6CFM
Noise Rating61dBA
Flow Rate - Metric3.7m³/min
Power Rating22.8W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating950mA
IP RatingIP68
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 92W 9WL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
130.6CFM
Flow Rate - Metric
3.7m³/min
Rated Speed
9000rpm
Current Rating
950mA
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
130.6CFM
Noise Rating
61dBA
Power Rating
22.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 92W 9WL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33