Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-5740
Order Code2610519
Product RangeSANMOTION F2
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.320 |
5+ | €94.390 |
10+ | €92.470 |
Price for:Each
Minimum: 1
Multiple: 1
€96.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-5740
Order Code2610519
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance2ohm
Torque Max-
Inductance9.1mH
Current Rating2A
Voltage Rating Max24VDC
Inertia1.97oz-in²
No. of Wires4
External Length75.8mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
Product Overview
The 103H7126-5740 is a 2-phase 56mm 2A single shaft Stepper Motor with bipolar coil winding.
- 1.8° Step resolution
- 27Ω/phase Wiring resistance
- 9.1mH/phase Winding inductance
- 1.97oz-inch² Rotor inertia
- 1.61Nm Holding torque
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
-
Current Rating
2A
Inertia
1.97oz-in²
External Length
75.8mm
Product Range
SANMOTION F2
SVHC
No SVHC (17-Dec-2015)
Motor Size
56mm
Step Angle
1.8°
Resistance
2ohm
Inductance
9.1mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01