Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €180.420 |
Price for:Each
Minimum: 1
Multiple: 1
€180.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoPMM-MD-23221-10
Order Code9948066
Technical Datasheet
Control / Drive Type-
No. of PhasesTwo Phase
Output Current Max2A
Supply Voltage Min32.4VDC
Supply Voltage Max39.6VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PMM-MD-23221-10 is a 2-phase Stepping Driver with CMOS input method. It is applicable to 50, 56, 56, 60 and 86Ø motors. It comes with the indicator which indicates ON when the exciting phase is at the origin position.
- 10MΩ minimum Insulation resistance
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control / Drive Type
-
Output Current Max
2A
Supply Voltage Max
39.6VDC
SVHC
No SVHC (15-Jun-2015)
No. of Phases
Two Phase
Supply Voltage Min
32.4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19