Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSS2423-5041
Order Code1708574
Product RangeSANMOTION F2 - SS24
Technical Datasheet
71 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.990 |
5+ | €75.950 |
10+ | €74.400 |
Price for:Each
Minimum: 1
Multiple: 1
€75.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSS2423-5041
Order Code1708574
Product RangeSANMOTION F2 - SS24
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance7.3ohm
Torque Max0.24N-m
Inductance5mH
Current Rating1A
Inertia0.208oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length25.6mm
Shaft Diameter5mm
Product RangeSANMOTION F2 - SS24
Shaft Length7mm
Product Overview
The SS2423-5041 from Sanyo Denki is a new 2-phase 1.8° per step very thin stepping motor series SANMOTION F2 - SS24. This series has achieved industry-leading thinness of 25.6 mm among 42 mm square size motors.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
- Single shaft
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
0.24N-m
Current Rating
1A
Voltage Rating Max
24VDC
External Length
25.6mm
Product Range
SANMOTION F2 - SS24
SVHC
No SVHC (15-Jun-2015)
Motor Size
42mm
Step Angle
1.8°
Resistance
7.3ohm
Inductance
5mH
Inertia
0.208oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2