Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €423.690 |
Price for:Each
Minimum: 1
Multiple: 1
€423.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8223-5141
Order Code9948155
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.9ohm
Torque Max7.44N-m
Inductance8.1mH
Current Rating4A
Voltage Rating Max100VAC
Inertia0.00029g-cm²
No. of Wires4
External Length158.2mm
Shaft Diameter12mm
Product Range-
Shaft Length30mm
Product Overview
The 103H8223-5141 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
7.44N-m
Current Rating
4A
Inertia
0.00029g-cm²
External Length
158.2mm
Product Range
-
Motor Size
86mm
Step Angle
1.8°
Resistance
0.9ohm
Inductance
8.1mH
Voltage Rating Max
100VAC
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8