Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0824M402
Order Code1640172
Product RangeSan Ace 80 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0824M402
Order Code1640172
Product RangeSan Ace 80 Series
Technical Datasheet
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating23dBA
Power Rating1.2W
Power Connection Type2 Lead Wires
Current Rating50mA
Product RangeSan Ace 80 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
1.2W
Current Rating
50mA
SVHC
No SVHC (17-Dec-2014)
External Depth
25mm
Noise Rating
23dBA
Power Connection Type
2 Lead Wires
Product Range
San Ace 80 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098431