Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.380 |
| 5+ | €24.480 |
| 10+ | €20.980 |
| 20+ | €19.150 |
| 50+ | €18.770 |
Price for:Each
Minimum: 1
Multiple: 1
€30.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No489-1635-L21
Order Code3886242
Technical Datasheet
For Use WithACDC Fans
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length2.1m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
ACDC Fans
Fan Side Connector
Straight Plug
Cable Length
2.1m
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074