Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €354.970 |
Price for:Each
Minimum: 1
Multiple: 1
€354.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADW1601P5HT03
Order Code4218300
Technical Datasheet
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size160mm
External Depth51mm
Bearing Type-
Air Flow - CFM290CFM
Noise Rating58dBA
Power Rating22W
Rated Speed4150rpm
Power Connection Type5 Lead Wires
Current Rating460mA
IP RatingIP56
Air Flow - m3/min8.2m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
160mm
Bearing Type
-
Noise Rating
58dBA
Rated Speed
4150rpm
Current Rating
460mA
Air Flow - m3/min
8.2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
51mm
Air Flow - CFM
290CFM
Power Rating
22W
Power Connection Type
5 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94