Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BD24FC6-1
Order Code3265246
Product RangeSan Ace B76 9BD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.580 |
5+ | €31.200 |
10+ | €28.670 |
20+ | €24.670 |
50+ | €24.180 |
Price for:Each
Minimum: 1
Multiple: 1
€36.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BD24FC6-1
Order Code3265246
Product RangeSan Ace B76 9BD
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth20mm
Air Flow - CFM8.8CFM
Air Flow - m3/min0.25m³/min
Noise Rating39dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Sensor Output
Power Rating2.4W
Product RangeSan Ace B76 9BD
IP Rating-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.25m³/min
Bearing Type
Ball Bearing
Power Rating
2.4W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
76mm
Air Flow - CFM
8.8CFM
Noise Rating
39dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
San Ace B76 9BD
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061