Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0612P0G001
Order Code3265255
Product RangeSan Ace 60
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.490 |
5+ | €61.270 |
10+ | €60.040 |
Price for:Each
Minimum: 1
Multiple: 1
€77.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0612P0G001
Order Code3265255
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth76mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating66dBA
Power Rating27.6W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating2.3A
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
-
Current Rating
2.3A
Air Flow - m3/min
2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
76mm
Air Flow - CFM
70.6CFM
Power Rating
27.6W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297