Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0812P8G001
Order Code2768799
Product RangeSan Ace 80
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.700 |
5+ | €102.550 |
10+ | €100.500 |
Price for:Each
Minimum: 1
Multiple: 1
€129.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0812P8G001
Order Code2768799
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Flow Rate - Imperial158.9CFM
Air Flow - CFM158.9CFM
Flow Rate - Metric4.5m³/min
Noise Rating76dBA
Power Rating63.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating5.3A
IP Rating-
Air Flow - m3/min4.5m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Product Overview
The 9CRA0812P8G001 is a 12VDC 80mm thick Counter Rotating Fan with PWM speed control and pulse sensor, ball bearing and wire leaded power connection. This San Ace 80-series 9CRA-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor, brown control for inlet and +orange, -gray, purple sensor and white control lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 1900/11300RPM Outlet speed rating
- -20 to 70°C Operating temperature range
- 2.4/63.6W Rated power
- 0.13/4.62"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
158.9CFM
Noise Rating
76dBA
Rated Speed
-
Current Rating
5.3A
Air Flow - m3/min
4.5m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
80mm
Flow Rate - Imperial
158.9CFM
Flow Rate - Metric
4.5m³/min
Power Rating
63.6W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52