Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,571.000 |
Product Information
Product Overview
San Ace controller with wireless LAN. It provides easy to connect to user's terminal devices. Enables users to monitor the status of fans and sensors from remote terminal devices. It also enables users to control the fan speed remotely via terminal devices. Detects outlier sensor measurements and sends alerts and saves the fan's cumulative operating time and other fan measurement data to the cloud for later use. San Ace controller prevents heat problems with user equipment, contributing to reducing maintenance time and costs. It stores temperature, humidity and air pressure measurements for automatic fan speed control based on the setting conditions. Makes fan cooling and ventilation more efficient, reducing noise and improving efficiency.
- Preventive maintenance of equipment (IoT functionality)
- UL Certified, Low noise and high energy efficiency (automatic control)
- Optimized fan settings (manual control)
- Can connect and control maximum of four fans, enabling different speed settings for individual fans
- Optimizes the airflow and static pressure of individual fans in multi-fan systems
- 12/24/48VDC rated voltage, 3.1W power consumption, 970W or less maximum input power
- Operating voltage range from 7 to 60VDC
- Operating temperature range from -20 to +70˚C
- Manual / automatic control functions
- Size is 50 (W) × 135 (D) × 180mm (H), mass is 450g, plastic casing
Technical Specifications
Controller With Wireless LAN
San Ace
Fans
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate