Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0812P1H03.
Order Code1602880
Product RangeSan Ace 80 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0812P1H03.
Order Code1602880
Product RangeSan Ace 80 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Noise Rating49dBA
Power Rating10.8W
Power Connection Type4 Lead Wires
Current Rating900mA
Product RangeSan Ace 80 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9G0812P1H03.
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
External Depth
38mm
Noise Rating
49dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 80 Series
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
10.8W
Current Rating
900mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16919