Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €94.770 |
5+ | €74.940 |
10+ | €73.440 |
Product Information
Product Overview
The 9GT0412P3J001 is a 12VDC 40 x 40 x 28mm Axial Fan with a ball bearing. The San Ace 40T series fan features leaded UL3266 28AWG wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control refers to brown wire. The 9GT type fan comes with an aluminum frame, plastics (UL94V-0) impeller and current blocking function and reverse polarity protection motor. It has the PWM control and pulse sensor. The sound pressure level (SPL) is expressed as the value at 1m from air inlet side. The direction of rotation of the fan is clock wise direction. It can be safely used in both low-temperature and high-temperature applications.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
Applications
Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy
Technical Specifications
12V
DC
40mm
Ball Bearing
18.4CFM
48dBA
11700rpm
310mA
0.52m³/min
To Be Advised
Square
12VDC
28mm
18.4CFM
0.52m³/min
3.72W
4 Lead Wires, PWM Control, Sensor Output
-
San Ace 40T
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate