Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG1212P1S001
Order Code2452273
Product RangeSan Ace 120L Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG1212P1S001
Order Code2452273
Product RangeSan Ace 120L Series
Technical Datasheet
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Noise Rating58dBA
Power Rating-
Power Connection Type4 Lead Wires
Current Rating2.2A
Product RangeSan Ace 120L Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
2.2A
SVHC
No SVHC (17-Dec-2014)
External Depth
38mm
Noise Rating
58dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 120L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4752