Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0648P4J001
Order Code3886248
Product RangeSan Ace 60 9RA Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.900 |
| 5+ | €39.290 |
| 10+ | €33.810 |
| 20+ | €33.140 |
Price for:Each
Minimum: 1
Multiple: 1
€46.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0648P4J001
Order Code3886248
Product RangeSan Ace 60 9RA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing Type-
Air Flow - CFM38.8CFM
Noise Rating41dBA
Power Rating4.8W
Rated Speed7700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating100mA
IP Rating-
Air Flow - m3/min1.1m³/min
Product RangeSan Ace 60 9RA Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
41dBA
Rated Speed
7700rpm
Current Rating
100mA
Air Flow - m3/min
1.1m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.8CFM
Power Rating
4.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60 9RA Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07