Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.100 |
| 5+ | €81.520 |
| 10+ | €79.890 |
Price for:Each
Minimum: 1
Multiple: 1
€103.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1424P1G001
Order Code4218302
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM212CFM
Noise Rating52dBA
Power Rating12.7W
Rated Speed4250rpm
Power Connection Type4 Lead Wires
Current Rating530mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
52dBA
Rated Speed
4250rpm
Current Rating
530mA
Air Flow - m3/min
6m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
12.7W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36