Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RFA1312P3G001
Order Code3886259
Product RangeSan Ace 136RF 9RFA Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.950 |
| 5+ | €93.260 |
| 10+ | €91.390 |
Price for:Each
Minimum: 1
Multiple: 1
€117.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RFA1312P3G001
Order Code3886259
Product RangeSan Ace 136RF 9RFA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size136mm
External Depth28mm
Bearing Type-
Air Flow - CFM74.2CFM
Noise Rating49dBA
Power Rating3W
Rated Speed5450rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating250mA
IP Rating-
Air Flow - m3/min2.1m³/min
Product RangeSan Ace 136RF 9RFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
136mm
Bearing Type
-
Noise Rating
49dBA
Rated Speed
5450rpm
Current Rating
250mA
Air Flow - m3/min
2.1m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
28mm
Air Flow - CFM
74.2CFM
Power Rating
3W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 136RF 9RFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204