Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0924P4G001
Order Code3604407
Product RangeSan Ace 92W 9WPA
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.530 |
5+ | €72.370 |
10+ | €70.920 |
Price for:Each
Minimum: 1
Multiple: 1
€91.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0924P4G001
Order Code3604407
Product RangeSan Ace 92W 9WPA
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial86.5CFM
Flow Rate - Metric2.45m³/min
Air Flow - CFM86.5CFM
Noise Rating47dBA
Power Rating6W
Rated Speed5700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating250mA
IP RatingIP68
Air Flow - m3/min2.45m³/min
Product RangeSan Ace 92W 9WPA
SVHCTo Be Advised
Product Overview
San Ace 92W 9WPA type splash proof fan. This fan delivers a maximum airflow of 2.45m3/min and a maximum static pressure of 126Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.
- High airflow and high static pressure
- IP68-rated, water and dust protection
- Maintains stable operation even in harsh environments
- 24V rated voltage, 21.6V to 26.4V operating voltage range
- Operating temperature range from -20 to +70°C
- Expected life of 40000h/60°C (70000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- 100% PWM duty cycle, 0.25A rated current, 6W rated input
- 5700min-1 rated speed, 47 SPL[dB(A)], size is 92 x 92 x 25mm
- UL, CSA and EN standards
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.45m³/min
Noise Rating
47dBA
Rated Speed
5700rpm
Current Rating
250mA
Air Flow - m3/min
2.45m³/min
SVHC
To Be Advised
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
86.5CFM
Air Flow - CFM
86.5CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 92W 9WPA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135