Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLTW2LT
Order Code3378671
Product RangeSCJ Professional - Estesol Lotion
Also Known AsGTIN UPC EAN: 5010424019347
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLTW2LT
Order Code3378671
Product RangeSCJ Professional - Estesol Lotion
Also Known AsGTIN UPC EAN: 5010424019347
Technical Datasheet
Volume2l
Weight-
Product RangeSCJ Professional - Estesol Lotion
SVHCNo SVHC (23-Jan-2024)
Product Overview
Light duty hand cleaner for regular use to remove general industrial soilings. Suitable for use in any industrial environment at the end of each work period or more frequently if required, to remove everyday industrial dirt and grime.
- Helps prevent skin dryness by increasing the amount of water in the surface layers of the skin, leaving hands feeling soft and supple
- Quickly creates a rich lather for fast and effective hand cleaning; ideal for regular, daily use
- Will rinse easily from the skin to leave no soapy residues on the hands or in sinks
- Dermatologist tested to be non-irritant
- 2 Litre
Technical Specifications
Volume
2l
Product Range
SCJ Professional - Estesol Lotion
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.119