Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-6-06
Order Code1304845
Product RangeFN 2030 Series
Also Known As802430-SF
Technical Datasheet
512 In Stock
250 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.530 |
| 3+ | €18.710 |
| 5+ | €17.900 |
| 10+ | €17.090 |
| 20+ | €15.830 |
| 50+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€21.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-6-06
Order Code1304845
Product RangeFN 2030 Series
Also Known As802430-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating6A
Filter TypeStandard
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min8mH
Capacitance0.47µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max0.73µA
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
Product Overview
The FN2030-6-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250V
Filter Type
Standard
Filter Terminals
Quick Connect
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
0.73µA
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for FN2030-6-06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability