Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-1-04-C00
Order Code4528412
Product RangeFN2560 Series
Also Known As822072-SF
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.330 |
| 3+ | €17.270 |
| 5+ | €15.720 |
| 10+ | €14.770 |
| 20+ | €13.860 |
| 50+ | €13.030 |
Price for:Each
Minimum: 1
Multiple: 1
€19.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-1-04-C00
Order Code4528412
Product RangeFN2560 Series
Also Known As822072-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating300V
Current Rating1A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN2560 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Medical
Current Rating
1A
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN2560 Series
Voltage Rating
300V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
Product traceability