60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
10+ | €12.050 |
25+ | €11.360 |
100+ | €11.130 |
250+ | €10.910 |
500+ | €10.680 |
Product Information
Product Overview
The FN261-4-06 is a general purpose Power Entry Module with fuse. It combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing this product brings rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- Complies with IEC/EN 60601-1
Applications
Portable Devices, Medical, Commercial, Power Management, Test & Measurement
Technical Specifications
IEC C14
4A
2-Pole Switch
1-Pole Fuse Holder
Quick Connect
IP40
General Purpose
250VAC
Quick Connect
5mm x 20mm
Snap-In, Flange Mount
FN 9260
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate