Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.090 |
10+ | €24.030 |
25+ | €21.040 |
100+ | €20.620 |
250+ | €20.200 |
500+ | €19.780 |
Product Information
Product Overview
The FN286-4-06 is a compact filtered Power Entry Module dual-fuse holder. It combines an IEC inlet, mains filter with dual-fuse holder, voltage selector and 2-pole rocker switch. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- 2-pole rocker switch
- Complies with IEC/EN 60601-1
- General purpose application
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement, Medical, Computers & Computer Peripherals
Technical Specifications
IEC C14
4A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN 280
General Purpose
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate