Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402-1-02
Order Code1191326
Product RangeFN 402 Series
Also Known As800532-SF
Technical Datasheet
380 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.040 |
| 5+ | €9.760 |
| 10+ | €8.470 |
| 25+ | €7.810 |
| 50+ | €7.340 |
| 200+ | €6.790 |
Price for:Each
Minimum: 1
Multiple: 1
€11.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402-1-02
Order Code1191326
Product RangeFN 402 Series
Also Known As800532-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeStandard
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min10mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max190µA
Filter Output Terminals-
Product RangeFN 402 Series
Product Overview
The FN402-1-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Compact PCB-mountable design
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Inductance Min
10mH
Filter Input Terminals
-
Filter Output Terminals
-
Capacitance
0.1µF
Filter Type
Standard
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
190µA
Product Range
FN 402 Series
Technical Docs (1)
Alternatives for FN402-1-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability