Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7660-10-M3
Order Code4203952
Product RangeFN 766X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.110 |
| 5+ | €119.700 |
| 10+ | €117.300 |
| 25+ | €114.890 |
| 50+ | €112.470 |
| 100+ | €110.880 |
Price for:Each
Minimum: 1
Multiple: 1
€122.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7660-10-M3
Order Code4203952
Product RangeFN 766X Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating650V
Current Rating10A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max0.00106ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 766X Series
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.00106ohm
Dielectric Characteristic
-
Voltage Rating
650V
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 766X Series
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability