Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222-3-06
Order Code2336598
Product RangeFN 9222
Also Known As803743-SF
Technical Datasheet
223 In Stock
720 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.600 |
10+ | €4.980 |
100+ | €4.300 |
250+ | €3.720 |
500+ | €3.650 |
1000+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222-3-06
Order Code2336598
Product RangeFN 9222
Also Known As803743-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FN9222-3-06 is a 3A General Performance Filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Different output connections offering maximum flexibility for assembly.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- IP40 Protection rating
Applications
Industrial, Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9222
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FN9222-3-06
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04