Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No820761-SF
Order Code3677320
Product RangeFN9274
Also Known AsFN9274S1B-1-05
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
10+ | €10.690 |
25+ | €8.980 |
100+ | €7.310 |
250+ | €7.140 |
500+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No820761-SF
Order Code3677320
Product RangeFN9274
Also Known AsFN9274S1B-1-05
Technical Datasheet
IEC Connector TypeIEC C18 Inlet
Current Rating1A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product RangeFN9274
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
IEC Connector Type
IEC C18 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Contact Termination Type
Quick Connect
Product Range
FN9274
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134