Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-C14-H05-3100-200
Order Code2063259
Product RangeIL13 Series
Also Known AsIL13-C14-H05-3100-200
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.940 |
10+ | €15.130 |
25+ | €14.320 |
100+ | €11.180 |
250+ | €10.960 |
500+ | €10.730 |
Price for:Each
Minimum: 1
Multiple: 1
€16.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-C14-H05-3100-200
Order Code2063259
Product RangeIL13 Series
Also Known AsIL13-C14-H05-3100-200
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Connector Type BIEC 60320 C14
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL13 Series
Cable Length - Imperial6.6ft
Product Overview
The IL13-C14-H05-3100-200 is a 2m Power Cord with locking system. IEC C13 according to IEC/EN 60320-2-2 with IEC lock at one end and IEC C14 according to IEC/EN 60320-2-2 at other end. Black jacket. Schaffner power cords with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- Power cord with locking system for IEC inlets
- Class I protection
- Rated current up to 10A
- UL94V-2 Flammability rating
Applications
Industrial, Medical, Communications & Networking, Consumer Electronics
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
2m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
250VAC
Product Range
IL13 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14