Print Page
Alternatives for FT260.0305-102-110V
1 Product Found
Product Overview
Small, robust wall ceiling or floor mounting spring-retractable reel, suitable for offices, small workshops, laboratories, schools & production areas.
- FT260.0305-102 voltage compatible for both 110V & 230V
- Load capacities up to 32A
- Single & 3-phase 4 & 5-wire variants, including an earth-bonding version
- Uprated spring variant's for lifting loads up to 1.2Kg
- Universal mounting bracket (Wall, floor or ceiling)
- Manual on/off cable retraction ratchet
- Adjustable ball-stop
- High quality brass slip rings / sliver contacts
- IP20 protection
Technical Specifications
Product Range
FT260
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4