Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101215869
Order Code4015378
Product RangeAZM 161I Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €269.510 |
Price for:Each
Minimum: 1
Multiple: 1
€269.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101215869
Order Code4015378
Product RangeAZM 161I Series
Technical Datasheet
Product RangeAZM 161I Series
Contact ConfigurationDPST-NO, 4PST-NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCTo Be Advised
Product Overview
101215869 is a AZM 161I series IP67 rated safety solenoid interlock switch (AZM 161SK-12/12RI-024-B6R).
- 1 cable entry 4 x M16 x 1.5 and screw connection, manual release from side
- 1.5mm² max cable section
- Compact design, long life, high holding force and right-hand model
- For very small actuating radii in line with or at 90° to the plane of the actuator
- Interlock with protection against incorrect locking
- Individual coding and double-insulated
- Coding level "high" according to ISO 14119
- 24VAC/DC rated control voltage, 1000A required rated short-circuit current
- 230VAC voltage utilisation category AC-15 and 4A current, utilisation category AC-15
- NO, NC contact switching element and slow action, positive break NC contact switching principle
Technical Specifications
Product Range
AZM 161I Series
Switch Terminals
Screw
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NO, 4PST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
2.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5