Print Page
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €323.630 |
Price for:Each
Minimum: 1
Multiple: 1
€323.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAES1235 (24VDC)
Order Code1890338
Product RangeAES
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangeAES
Relay MountingDIN Rail
Contact Current2A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20, IP40, IP54
Product Overview
The AES1235 (24VDC) is a DIN-rail mount Safety Control Module with monitoring of BNS range magnetic safety sensors. It is suitable for emergency stop applications/monitoring of electromechanical and non-contact switchgear. It is made of ventilated glass-fibre reinforced thermoplastic housing with 0.2µm gold flashed Ag-Ni contacts.
- Rigid or flexible pre-wired cable
- 2 Signalling outputs
- 0.6Nm Tightening torque for the terminals
- 20000000 Operations mechanical life
- 150000 Operations electrical life
- <lt/>50ms Drop-out delay in case of emergency stop
Applications
Industrial, Safety, Sensing & Instrumentation
Technical Specifications
Coil Voltage
24VDC
Product Range
AES
Contact Current
2A
Contact Voltage AC Nom
-
Contact Material
Silver Nickel
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145