Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.440 |
5+ | €20.840 |
10+ | €18.290 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZM170-B6
Order Code1890371
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The AZM170-B6 is a flexible angle Actuator Key for AZM170 safety interlock switch. The direction of actuation can be selected by applicable insertion of the insert. It is used for very small actuating radii.
- 50mm Minimum actuating radius
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015