Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.080 |
5+ | €91.270 |
10+ | €89.440 |
Price for:Each
Minimum: 1
Multiple: 1
€114.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS250-11ZG-3M
Order Code1890424
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product Range-
Contact Current DC Max10mA
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The BNS250-11ZG-3M from Schmersal is a safety sensor. It is a small, long life, concealed mounting sensor.
- LED version
- Thermoplastic enclosure
- Dimension is 33mm x 25mm x 13mm
- No mechanical wear
- Insensitive to transverse misalignment
- Maximum switching voltage is 24VDC
- Maximum switching current is 100mA
- Switching capacity is 1W
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
10mA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115