Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.040 |
| 5+ | €83.220 |
| 10+ | €81.560 |
Product Information
Product Overview
The BNS33-12Z-2187-2M is a Coded Magnetic Switch with quick-connect terminals, 1NO/2NC contacts and 2m cable. The BNS33 series coded-magnet sensors are designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. Their tamper-resistant design prevents bypassing with a simple magnet or improperly coded magnetic field. In addition, the BNS module features an optional built-in LED display of switch status and a 1m long prewired pigtail to assure sealing integrity. The sealed compact BNS33 is ideal for use on movable machine guards in hostile environments or where space is limited.
- Compact size
- Sealed for submersibility - assures long-term reliability in the most hostile environments
- Rugged, corrosion-resistant housing - Tolerates most industrial environments
- With LED status indicator and individual contact outlet
- Shock and vibration tolerant - Designed to withstand mechanical abuse
Applications
Industrial
Technical Specifications
-
250mA
-
250mA
1NO / 2NC
100V
BNS 33 Series
100V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate