Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €159.150 |
Price for:Each
Minimum: 1
Multiple: 1
€159.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 250-11Z-3GD
Order Code4353318
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
EX-BNS 250-11Z-3GD is a safety interlock sensor switch. Compiles with EN ISO 13849-1 standard.
- Explosion protection for ATEX Zones 2 and 22, thermoplastic enclosure
- Insensitive to transverse misalignment, no mechanical life wear
- Block housing construction form, not flush installation conditions (mechanical life)
- Glass-fibre, reinforced thermoplastic housing material, 5Hz max switching frequency
- 4 number of cable wires, 20 years mission time, magnet actuating element
- 25000,000 operations value normally-closed contact/normally open contact
- 7J max impact energy, head-on to the active surface direction of motion
- Cable termination, 23 AWG wire cross-section, PVC material of the cable mantle
- IP67 rating, 24VDC max switching voltage, 0.1A max switching current
- Dimension is 64 x 29.5 x 15.5mm, ambient temperature range from -25 to +70°C
Notes
Actuator must be ordered separately.
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
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
Weight (kg):290