Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-782D14-1
Order Code2787299
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
5+ | €8.180 |
10+ | €8.010 |
20+ | €7.840 |
50+ | €7.680 |
Price for:Each
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-782D14-1
Order Code2787299
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-782D14-1 is a 14-pin finger-safe Relay Socket with M3.5 combination head zinc-plated steel screw terminals and clamping plates. This zinc-plated copper alloy internal metal tracks socket offers a one stop solution for power management system. The ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. The color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. Internal coil bus jumper system reduces the number of wires required for hook-up to adjacent sockets. Suitable for use with Magnecraft 782-series relays.
- Light gray body color
- Red plastic locking clip DIN locking method
- Screw Clamping wire connection method
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886