Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No822TD10H-UNI
Order Code1681697
Product Range820 Series
Technical Datasheet
2.136 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.220 |
| 10+ | €84.960 |
| 25+ | €81.700 |
| 50+ | €74.850 |
Price for:Each
Minimum: 1
Multiple: 1
€89.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No822TD10H-UNI
Order Code1681697
Product Range820 Series
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max10Days
Product Range820 Series
Contact ConfigurationDPDT
Contact Current15A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
Technical Specifications
Contact Voltage VDC
24V
Time Max
10Days
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
820 Series
Contact Current
15A
Contact Voltage VAC
240V
Nom Input Voltage
240V
Alternatives for 822TD10H-UNI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100336