Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No861SSRA208-DC-4
Order Code3495084
Product Range861 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No861SSRA208-DC-4
Order Code3495084
Product Range861 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current8A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min0
Control Voltage Max0
Product Range861 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
0
SVHC
No SVHC (17-Dec-2014)
Load Current
8A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
0
Product Range
861 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability