Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSCTN011M11F
Order Code3213986
Product RangeOsiSense XG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €101.000 |
Price for:Each
Minimum: 1
Multiple: 1
€101.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoTCSCTN011M11F
Order Code3213986
Product RangeOsiSense XG Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body Material-
Product RangeOsiSense XG Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Plug
Adapter Body Colour
Black
Product Range
OsiSense XG Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027