Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13442
Order Code1893170
Product RangeKaedra
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.100 |
Price for:Each
Minimum: 1
Multiple: 1
€117.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13442
Order Code1893170
Product RangeKaedra
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric200mm
External Width - Metric159mm
External Depth - Metric112mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial6.26"
External Depth - Imperial4.41"
Product RangeKaedra
No. of Switch Holes1Holes
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 13442 is a Kaedra MCB Weatherproof Enclosure with light grey RAL 7035 plastic body, transparent green door. Surface mounting, DIN rail type, 6 modules of 18mm and optional keylock. Kaedra is the best solution for applications in demanding environments e.g. Final LV distribution in outdoor or severe conditions such as dust, humidity, heat, public areas. It offers a complete installation which combines 3 essential functions: distribution, power supply and electrical control.
- Combine style and robustness
- Quick access to power outlets and control devices
- Openings allow rapid installation of all devices directly or using matching plates
- Class-2 insulating material
- Optional door lock and sealing of front face and front plates
- Cable inlet and internal distribution simplified
Applications
Industrial, Power Management
Contents
Weatherproof enclosure, Marking kit, 4 Terminal blocks with 2 holes.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
112mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
4.41"
No. of Switch Holes
1Holes
Enclosure Material
Plastic
External Width - Metric
159mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.26"
Product Range
Kaedra
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 13442
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56