Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY3
Order Code3129484
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €230.000 |
Price for:Each
Minimum: 1
Multiple: 1
€230.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY3
Order Code3129484
Product RangeHarmony
Technical Datasheet
Enclosure MaterialAluminum
Accessory TypeEmpty Control Station
No. of Switch Holes3Holes
For Use WithSchneider Harmony 9001K, Harmony 9001SK Series 30mm Diameter Control and Signalling Units
Cutout Diameter30mm
External Height - Metric177.8mm
External Width - Metric90mm
External Depth - Metric92mm
IP RatingIP66
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial7"
External Width - Imperial3.53"
External Depth - Imperial3.62"
Product RangeHarmony
Technical Specifications
Enclosure Material
Aluminum
No. of Switch Holes
3Holes
Cutout Diameter
30mm
External Width - Metric
90mm
IP Rating
IP66
External Height - Imperial
7"
External Depth - Imperial
3.62"
Accessory Type
Empty Control Station
For Use With
Schneider Harmony 9001K, Harmony 9001SK Series 30mm Diameter Control and Signalling Units
External Height - Metric
177.8mm
External Depth - Metric
92mm
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
3.53"
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.633