Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €573.530 |
Product Information
Product Overview
A9L40600 is a 3P + N - 350V iPRD40 modular surge arrester suitable for TT and TN-S networks with high prospective short-circuit fault currents. This Acti9 iPRD40 surge arrester protects 3P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level and incoming panel board. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50KA. This Acti9 iPRD40 is compatible with TT and TN-S earthing system. The Imax rated discharge current is 40KA. The In nominal discharge current is 15KA. The Uc maximum continuous operating voltage in common mode is 260VAC between neutral and earth, and 350VAC between phase and earth.
- Type 2 40kA surge arrester according to IEC 61643-11:2011 and EN 61643-11:2012 standards
- Easy to replace withdrawable cartridges, and pluggable with anti-vibration lock
- Reversible surge arrester, power supply through bottom (comb busbar) and top connection (cables)
- Surge arrester technology is MOV + GDT
- 230/400V AC (+/- 10%) at 50/60Hz [Ue] rated operational voltage
- Clip-on (DIN rail) mounting mode
- IK03 conforming to IEC 62262 degree of protection
- 2000m operating altitude
- Ambient air temperature for operation range from -25 to 60°C
- 18 months warranty
Technical Specifications
Surge Arrester
Type 2
350VAC
Acti 9 iPRD Series
To Be Advised
3 Pole
40kA
DIN Rail
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate